180-062-173L000 | ||
---|---|---|
DigiKey Part Number | 862ME-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-062-173L000 | |
Description | CONN D-SUB HD HOUSING PLUG 62POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 180-062-173L000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥63.44500 | ¥634.45 |
25 | ¥59.76640 | ¥1,494.16 |
40 | ¥58.23250 | ¥2,329.30 |
80 | ¥56.70038 | ¥4,536.03 |
240 | ¥50.57108 | ¥12,137.06 |
440 | ¥47.50614 | ¥20,902.70 |
960 | ¥41.98927 | ¥40,309.70 |