180-015-273L000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-015-273L000
180-015-273L000_SideB
180-015-273L000
180-015-273L000

180-015-273L000

DigiKey Part Number
815FE-ND
Manufacturer
Manufacturer Product Number
180-015-273L000
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
180-015-273L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.68000¥23.68
10¥20.11500¥201.15
25¥18.85240¥471.31
50¥17.95300¥897.65
100¥17.09450¥1,709.45
250¥16.02384¥4,005.96
500¥15.25884¥7,629.42
1,000¥14.53087¥14,530.87
2,500¥13.62178¥34,054.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.