

970-009-020R121 | |
|---|---|
DigiKey Part Number | 970-09MPE-ND |
Manufacturer | |
Manufacturer Product Number | 970-009-020R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-009-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.00000 | ¥57.00 |
| 10 | ¥48.45600 | ¥484.56 |
| 25 | ¥45.41440 | ¥1,135.36 |
| 50 | ¥43.24700 | ¥2,162.35 |
| 100 | ¥41.18190 | ¥4,118.19 |
| 300 | ¥38.11087 | ¥11,433.26 |
| 500 | ¥36.76256 | ¥18,381.28 |
| 1,000 | ¥35.00935 | ¥35,009.35 |
| 2,500 | ¥32.82041 | ¥82,051.03 |























