970-037-020-121, 970-037-020R121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
970-037-020-121, 970-037-020R121

970-037-020R121

DigiKey Part Number
970-37MPE-ND
Manufacturer
Manufacturer Product Number
970-037-020R121
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
970-037-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.92000¥63.92
10¥54.31300¥543.13
25¥50.91440¥1,272.86
50¥48.48180¥2,424.09
100¥46.16690¥4,616.69
300¥42.72407¥12,817.22
500¥41.21264¥20,606.32
1,000¥39.24750¥39,247.50
Manufacturers Standard Package