
180-062-203L001 | |
|---|---|
DigiKey Part Number | T862FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-203L001 |
Description | CONN D-SUB HD RCPT 62POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-203L001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥76.38500 | ¥763.85 |
| 40 | ¥69.26500 | ¥2,770.60 |
| 80 | ¥65.95925 | ¥5,276.74 |
| 120 | ¥64.09858 | ¥7,691.83 |
| 280 | ¥60.38121 | ¥16,906.74 |
| 520 | ¥57.80302 | ¥30,057.57 |
| 1,000 | ¥55.19994 | ¥55,199.94 |





































