37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
172-E37-103R001
172-E37-103R001

172-E37-103R001

DigiKey Part Number
1137MEA-ND
Manufacturer
Manufacturer Product Number
172-E37-103R001
Description
CONN D-SUB PLUG 37POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-E37-103R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Color
White
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20-26 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.93000¥73.93
10¥62.80200¥628.02
25¥58.86920¥1,471.73
50¥56.05900¥2,802.95
240¥50.18646¥12,044.75
480¥47.79265¥22,940.47
720¥46.44590¥33,441.05
1,200¥44.80374¥53,764.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.