172-E50-103R001 | ||
---|---|---|
DigiKey Part Number | 1150MEA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-E50-103R001 | |
Description | CONN D-SUB PLUG 50POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-E50-103R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
10 | ¥92.32200 | ¥923.22 |
25 | ¥88.76920 | ¥2,219.23 |
40 | ¥85.21925 | ¥3,408.77 |
80 | ¥80.48550 | ¥6,438.84 |
240 | ¥73.38338 | ¥17,612.01 |
440 | ¥68.64898 | ¥30,205.55 |
960 | ¥62.96766 | ¥60,448.95 |