
974-050-020R121 | |
|---|---|
DigiKey Part Number | 974-050-020R121-ND |
Manufacturer | |
Manufacturer Product Number | 974-050-020R121 |
Description | CONN BACKSHELL 50POS 40DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-050-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.98000 | ¥106.98 |
| 10 | ¥90.88700 | ¥908.87 |
| 25 | ¥85.19280 | ¥2,129.82 |















