



180-078-173L030 | |
|---|---|
DigiKey Part Number | 3878ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-173L030 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-173L030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.54000 | ¥163.54 |
| 10 | ¥139.01800 | ¥1,390.18 |
| 40 | ¥126.05800 | ¥5,042.32 |
| 80 | ¥120.04275 | ¥9,603.42 |
| 120 | ¥116.65950 | ¥13,999.14 |
| 280 | ¥109.89589 | ¥30,770.85 |
| 520 | ¥105.20471 | ¥54,706.45 |

















