
180-101-170L001 | |
|---|---|
DigiKey Part Number | 37-180-101-170L001-ND |
Manufacturer | |
Manufacturer Product Number | 180-101-170L001 |
Description | CONN D-SUB PIN 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 25 | ¥1.03520 | ¥25.88 |
| 50 | ¥0.98740 | ¥49.37 |
| 100 | ¥0.94020 | ¥94.02 |
| 250 | ¥0.88088 | ¥220.22 |
| 500 | ¥0.83868 | ¥419.34 |
| 1,000 | ¥0.79866 | ¥798.66 |
| 2,500 | ¥0.74855 | ¥1,871.38 |























