
180-201-170L002 | |
|---|---|
DigiKey Part Number | 37-180-201-170L002-ND |
Manufacturer | |
Manufacturer Product Number | 180-201-170L002 |
Description | 180 MALE CRIMP MACHINED 10" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.16800 | ¥51.68 |
| 25 | ¥4.84240 | ¥121.06 |
| 50 | ¥4.61100 | ¥230.55 |
| 100 | ¥4.39110 | ¥439.11 |
| 250 | ¥4.11556 | ¥1,028.89 |
| 500 | ¥3.91890 | ¥1,959.45 |
| 1,000 | ¥3.73176 | ¥3,731.76 |
| 2,500 | ¥3.49811 | ¥8,745.27 |










