180-202-170L002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-202-170L002

DigiKey Part Number
37-180-202-170L002-ND
Manufacturer
Manufacturer Product Number
180-202-170L002
Description
180 FEMALE CRIMP MACHINED 10"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-26 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-26 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥6.72300¥67.23
25¥6.30120¥157.53
50¥5.99860¥299.93
100¥5.71170¥571.17
250¥5.35364¥1,338.41
500¥5.09796¥2,548.98
1,000¥4.85450¥4,854.50
2,500¥4.55058¥11,376.45
Manufacturers Standard Package