M39029/57-354
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-354

DigiKey Part Number
AM39029/57-354-ND
Manufacturer
Manufacturer Product Number
M39029/57-354
Description
CONTACT SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 22D Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,047
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.02000¥6.02
10¥5.09300¥50.93
25¥4.77520¥119.38
50¥4.54520¥227.26
100¥4.32780¥432.78
250¥4.05652¥1,014.13
500¥3.86270¥1,931.35
1,000¥3.67819¥3,678.19
2,500¥3.44788¥8,619.70
Manufacturers Standard Package