180-001-170L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-001-170L001

DigiKey Part Number
37-180-001-170L001TR-ND - Tape & Reel (TR)
37-180-001-170L001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180-001-170L001
Description
CONN D-SUB PIN 24-26AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-26 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
High Density (HD), Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265,905
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.90100¥9.01
25¥0.84680¥21.17
50¥0.80540¥40.27
100¥0.76660¥76.66
250¥0.71844¥179.61
500¥0.68404¥342.02
1,000¥0.65122¥651.22
2,500¥0.61042¥1,526.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.55349¥5,534.90
20,000¥0.52706¥10,541.20
30,000¥0.51220¥15,366.00
50,000¥0.49407¥24,703.50
70,000¥0.48248¥33,773.60
100,000¥0.47050¥47,050.00
Manufacturers Standard Package