Parametric Equivalent

180-062-173L020 | |
|---|---|
DigiKey Part Number | 2862ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-173L020 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-173L020 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-173L010 | NorComp Inc. | 57 | 1862ME-ND | ¥80.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥60.87283 | ¥3,652.37 |







