



180-062-173L010 | |
|---|---|
DigiKey Part Number | 1862ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-173L010 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-173L010 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.66000 | ¥80.66 |
| 10 | ¥68.53200 | ¥685.32 |
| 25 | ¥64.23480 | ¥1,605.87 |
| 80 | ¥59.17038 | ¥4,733.63 |
| 160 | ¥56.34688 | ¥9,015.50 |
| 320 | ¥53.65881 | ¥17,170.82 |
| 560 | ¥51.58300 | ¥28,886.48 |
| 1,040 | ¥49.38107 | ¥51,356.31 |






