



180-015-173L010 | |
|---|---|
DigiKey Part Number | 1815ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-015-173L010 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-015-173L010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.97000 | ¥32.97 |
| 10 | ¥28.02500 | ¥280.25 |
| 25 | ¥26.27080 | ¥656.77 |
| 70 | ¥24.42814 | ¥1,709.97 |
| 140 | ¥23.26136 | ¥3,256.59 |
| 280 | ¥22.15118 | ¥6,202.33 |
| 560 | ¥21.09407 | ¥11,812.68 |
| 1,050 | ¥20.17941 | ¥21,188.38 |
| 2,520 | ¥18.97184 | ¥47,809.04 |






