979-050-010(-,R)031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-050-010R031

DigiKey Part Number
979-50PGE-ND
Manufacturer
Manufacturer Product Number
979-050-010R031
Description
CONN BACKSHELL 50POS 180DEG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
979-050-010R031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.46000¥34.46
10¥29.29600¥292.96
25¥27.46360¥686.59
50¥26.14980¥1,307.49
100¥24.90030¥2,490.03
250¥23.34144¥5,835.36
500¥22.22746¥11,113.73
1,000¥21.16707¥21,167.07
2,500¥19.84310¥49,607.75
Manufacturers Standard Package