
978-050-010R031 | |
|---|---|
DigiKey Part Number | 950CE-ND |
Manufacturer | |
Manufacturer Product Number | 978-050-010R031 |
Description | CONN BACKSHELL 50POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-050-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-050-010R031 | NorComp Inc. | 60 | 979-50PGE-ND | ¥36.72000 | Parametric Equivalent |
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | ¥143.56000 | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 16 | 165X10179X-ND | ¥212.63000 | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 433 | 626-1191-ND | ¥177.92000 | Parametric Equivalent |
| 1731110028 | Molex | 116 | WM12647-ND | ¥55.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.98000 | ¥27.98 |
| 10 | ¥23.73700 | ¥237.37 |
| 25 | ¥22.24560 | ¥556.14 |
| 50 | ¥21.18260 | ¥1,059.13 |
| 100 | ¥20.17110 | ¥2,017.11 |
| 250 | ¥18.90768 | ¥4,726.92 |
| 500 | ¥18.00542 | ¥9,002.71 |
| 1,000 | ¥17.14632 | ¥17,146.32 |
| 2,500 | ¥16.07369 | ¥40,184.22 |



















