
165X10179X | |
|---|---|
DigiKey Part Number | 165X10179X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10179X |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | ¥143.64000 | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 439 | 626-1191-ND | ¥178.02000 | Parametric Equivalent |
| 1731110028 | Molex | 119 | WM12647-ND | ¥55.37000 | Parametric Equivalent |
| 17E17281 | Amphenol CS (Commercial Products) | 8,218 | 664-17E17281-ND | ¥44.18000 | Parametric Equivalent |
| 5748678-5 | TE Connectivity AMP Connectors | 81 | A114027-ND | ¥101.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.75000 | ¥212.75 |
| 10 | ¥180.77700 | ¥1,807.77 |
| 25 | ¥169.45560 | ¥4,236.39 |
| 50 | ¥161.37060 | ¥8,068.53 |
| 100 | ¥153.67250 | ¥15,367.25 |
| 250 | ¥144.06124 | ¥36,015.31 |
| 500 | ¥137.19388 | ¥68,596.94 |


