172-050-103R001 | |
---|---|
DigiKey Part Number | 37-172-050-103R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-103R001 |
Description | 50P // M // SC // NICKEL // 00 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.53000 | ¥91.53 |
20 | ¥81.16600 | ¥1,623.32 |
40 | ¥74.92050 | ¥2,996.82 |
80 | ¥70.75950 | ¥5,660.76 |
240 | ¥64.51554 | ¥15,483.73 |
440 | ¥60.35343 | ¥26,555.51 |
960 | ¥55.35863 | ¥53,144.28 |