D-Sub Connector Assemblies

Results: 393
Packaging
BulkTray
Product Status
ActiveObsolete
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through Hole
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Termination
Solder CupSolderWire Wrap
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
-Board LockBoard Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
393Results
Applied FiltersRemove All

Showing
of 393
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-009-243R001
172-009-243R001
9P // F // WW // NICKEL // 00
NorComp Inc.
140
In Stock
1 : ¥43.49000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Wire WrapMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-050-283L001
172-050-283L001
CONN D-SUB RCPT 50P PNL MNT SLDR
NorComp Inc.
196
In Stock
1 : ¥342.10000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets503Panel Mount, Through Hole5 (DD, D)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-183L001
172-009-183L001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
111
In Stock
1 : ¥45.77000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-183L021
172-009-183L021
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
252
In Stock
1 : ¥50.89000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-015-183L001
172-015-183L001
CONN D-SUB PLUG 15P PNL MNT SLDR
NorComp Inc.
123
In Stock
1 : ¥66.26000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount, Through Hole2 (DA, A)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-283L001
172-009-283L001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
129
In Stock
1 : ¥74.96000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-283l011
172-009-283L011
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
2,798
In Stock
1 : ¥80.49000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-283L021
172-009-283L021
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
1,587
In Stock
1 : ¥80.49000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-037-183L001
172-037-183L001
CONN D-SUB PLUG 37P PNL MNT SLDR
NorComp Inc.
249
In Stock
1 : ¥131.70000
Tray
Tray
ActiveD-SubPlug, Male Pins372Panel Mount, Through Hole4 (DC, C)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-025-283L001
172-025-283L001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
209
In Stock
1 : ¥158.45000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-113R001
172-009-113R001
9P // M // VT // NICKEL // 00
NorComp Inc.
200
In Stock
1 : ¥29.35000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-103R031
172-009-103R031
9P // M // SC // NICKEL // 03
NorComp Inc.
2,312
In Stock
1 : ¥50.08000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder CupMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-113R911
172-009-113R911
9P // M // VT // NICKEL // 91
NorComp Inc.
252
In Stock
1 : ¥54.96000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40); Mating Side, Female Screwlock (4-40)SolderMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock, Grounding Indents
172-009-213R011
172-009-213R011
9P // F // VT // NICKEL // 01
NorComp Inc.
107
In Stock
1 : ¥55.36000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)SolderMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-243R031
172-009-243R031
9P // F // WW // NICKEL // 03
NorComp Inc.
288
In Stock
1 : ¥63.82000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalMating Side (4-40)Wire WrapMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-243R011
172-009-243R011
9P // F // WW // NICKEL // 01
NorComp Inc.
109
In Stock
1 : ¥63.82000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)Wire WrapMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-015-213R031
172-015-213R051
15P // F // VT // NICKEL // 05
NorComp Inc.
105
In Stock
1 : ¥71.54000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole2 (DA, A)SignalBoard Side (4-40)SolderMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A-Board Lock
172-015-243R031
172-015-243R031
15P // F // WW // NICKEL // 03
NorComp Inc.
193
In Stock
1 : ¥81.79000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Panel Mount, Through Hole2 (DA, A)SignalMating Side (4-40)Wire WrapMetalSteel, Nickel PlatedGoldFlash-UL94 V-05A--
172-009-112R001, 172-009-112-001
172-009-112R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
672
In Stock
1 : ¥29.35000
Tray
Tray
ObsoleteD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-015-102R001
172-015-102R001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
8,487
In Stock
1 : ¥34.31000
Tray
Tray
ObsoleteD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-025-181L031
172-025-181L031
CONN D-SUB PLUG 25P PNL MNT SLDR
NorComp Inc.
1,019
In Stock
1 : ¥34.63000
Tray
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole3 (DB, B)SignalMating Side (4-40)Solder-Steel, Yellow Chromate PlatedGoldFlash-UL94 V-05A--
172-009-102R031, 172-009-102-031
172-009-102R031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1,019
In Stock
90 : ¥31.69467
Tray
1 : ¥39.59000
Tray
Tray
Tray
ObsoleteD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalMating Side (4-40)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-202R011
172-009-202R011
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
283
In Stock
1 : ¥43.49000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalCable Side (4-40)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A--
172-025-112R001, 172-025-112-001
172-025-112R001
CONN D-SUB PLUG 25P PNL MNT SLDR
NorComp Inc.
1,003
In Stock
1 : ¥49.02000
Tray
Tray
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
172-009-242R021
172-009-242R021
CONN D-SUB RCPT 9POS PNL MNT WW
NorComp Inc.
1,026
In Stock
1 : ¥50.24000
Tray
Tray
ObsoleteD-SubReceptacle, Female Sockets92Panel Mount, Through Hole1 (DE, E)SignalBoard Side (4-40)Wire Wrap-Steel, Tin PlatedGoldFlash-UL94 V-05A--
Showing
of 393

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.