
172-E37-203R021 | |
|---|---|
DigiKey Part Number | 3137FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-203R021 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E37-203R021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.92000 | ¥85.92 |
| 10 | ¥72.98600 | ¥729.86 |
| 40 | ¥66.17850 | ¥2,647.14 |
| 80 | ¥63.01950 | ¥5,041.56 |
| 120 | ¥61.24225 | ¥7,349.07 |
| 280 | ¥57.69039 | ¥16,153.31 |
| 520 | ¥55.22692 | ¥28,718.00 |
| 1,000 | ¥52.73961 | ¥52,739.61 |







