
977-037-010R031 | |
|---|---|
DigiKey Part Number | 937GPE-ND |
Manufacturer | |
Manufacturer Product Number | 977-037-010R031 |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-037-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.43000 | ¥15.43 |
| 10 | ¥13.09200 | ¥130.92 |
| 25 | ¥12.26920 | ¥306.73 |
| 50 | ¥11.68160 | ¥584.08 |
| 100 | ¥11.12390 | ¥1,112.39 |
| 250 | ¥10.42664 | ¥2,606.66 |
| 500 | ¥9.92874 | ¥4,964.37 |
| 1,000 | ¥9.45479 | ¥9,454.79 |
| 2,500 | ¥8.86317 | ¥22,157.92 |























