2301836-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2301836-1
2301836-1
2301836-1

2301836-1

DigiKey Part Number
A132505-ND
Manufacturer
Manufacturer Product Number
2301836-1
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2301836-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.35000¥52.35
10¥44.51400¥445.14
40¥40.36125¥1,614.45
80¥38.43438¥3,074.75
120¥37.34967¥4,481.96
280¥35.18268¥9,851.15
520¥33.68021¥17,513.71
1,000¥32.16272¥32,162.72
2,520¥31.12974¥78,446.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.