09670370432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370432

DigiKey Part Number
1195-09670370432-ND
Manufacturer
Manufacturer Product Number
09670370432
Description
D-SUB 37PIN PLASTIC HOOD, TOP EN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670370432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99
10¥65.43200¥654.32
25¥61.33480¥1,533.37
50¥58.40440¥2,920.22
100¥55.61690¥5,561.69
300¥51.47020¥15,441.06
500¥49.64930¥24,824.65
1,000¥47.28212¥47,282.12
Manufacturers Standard Package