1325A 009500 | ||
---|---|---|
DigiKey Part Number | BEL1252-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1325A 009500 | |
Description | MULTI-PAIR 4COND 22AWG WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable White 22 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire, Flame Retardant | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.11866 | ¥3,059.33 |
1,000 | ¥5.80686 | ¥5,806.86 |
2,500 | ¥5.45615 | ¥13,640.38 |
5,000 | ¥5.18333 | ¥25,916.65 |
12,500 | ¥5.06642 | ¥63,330.25 |