
2466C SL013 | |
|---|---|
DigiKey Part Number | 216-2466CSL013-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2466C SL013 |
Description | MULTI-PAIR 4CON 22AWG SLATE FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.170" (4.32mm) | Spool Size 5000.0' (1524.0m) |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.97000 | ¥13.97 |
| 5 | ¥12.46400 | ¥62.32 |
| 10 | ¥11.87600 | ¥118.76 |
| 25 | ¥11.13680 | ¥278.42 |
| 50 | ¥10.60180 | ¥530.09 |
| 100 | ¥10.09080 | ¥1,009.08 |













