8723 06, 8723ZH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8723 06010000

DigiKey Part Number
135-872306010000-DS-ND
Manufacturer
Manufacturer Product Number
8723 06010000
Description
MULTI-PAIR 4COND 22AWG FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
10000' (3048.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,286
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
5¥25.35200¥126.76
10¥24.14300¥241.43
25¥22.62320¥565.58
50¥21.52940¥1,076.47
100¥20.48320¥2,048.32
Manufacturers Standard Package