30-00088 | ||
---|---|---|
DigiKey Part Number | T1383-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00088 | |
Description | CABLE 4COND 28AWG BLACK SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 502.0' (153.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥12.87039 | ¥1,969.17 |
306 | ¥11.91428 | ¥3,645.77 |
765 | ¥11.54656 | ¥8,833.12 |
1,071 | ¥10.95820 | ¥11,736.23 |
3,825 | ¥10.29630 | ¥39,383.35 |
7,650 | ¥9.78148 | ¥74,828.32 |