28 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 153 : ¥12.87039 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 28 AWG | 7/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0256" (0.650mm) | - | - | ||
918 In Stock | 153 : ¥17.80222 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 40/28 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0217" (0.550mm) | - | - | ||
700 In Stock | 300 : ¥18.82890 Spool | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
1,224 In Stock | 153 : ¥20.19588 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.165" (4.19mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0323" (0.820mm) | - | - | ||
306 In Stock | 153 : ¥20.34523 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
1,500 In Stock | 300 : ¥24.22543 Spool | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
3,900 In Stock | 300 : ¥26.45593 Spool | Spool | Active | Multi-Pair | 36 (18 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.290" (7.37mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
612 In Stock | 153 : ¥28.66634 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.130" (3.30mm) | Foil, Braid | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0120" (0.305mm) | - | - | ||
1,224 In Stock | 153 : ¥29.35895 Spool | - | Spool | Active | Multi-Conductor | 9 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.157" (3.99mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
1,700 In Stock | 100 : ¥30.05670 Spool | Spool | Active | Multi-Pair | 14 (7 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
1,071 In Stock | 153 : ¥34.27242 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.181" (4.60mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
1,198 In Stock | 100 : ¥35.05630 Spool | Spool | Active | Multi-Pair | 4 (2 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.214" (5.44mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2960 | Drain Wire | - | -20°C ~ 60°C | Computer | 0.0420" (1.067mm) | - | - | |||
300 In Stock | 300 : ¥44.47400 Spool | Spool | Active | Multi-Pair | 68 (34 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
2,800 In Stock | 100 : ¥53.87560 Spool | Spool | Active | Multi-Pair | 40 (20 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
1,200 In Stock | 100 : ¥62.28880 Spool | Spool | Active | Multi-Pair | 80 (40 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.390" (9.91mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - | |||
14,600 In Stock | 100 : ¥67.15620 Spool | Spool | Active | Multi-Pair | 14 (7 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2960 | Drain Wire | - | -30°C ~ 60°C | Computer | 0.0350" (0.889mm) | - | - | |||
98 In Stock | 1 : ¥1,555.17000 Spool | Spool | Active | Multi-Conductor | 2 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.094" (2.38mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | |||
52 In Stock | 1 : ¥1,777.74000 Spool | Spool | Active | Multi-Conductor | 3 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.099" (2.51mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | |||
70 In Stock | 1 : ¥1,913.76000 Bulk | - | Bulk | Active | Multi-Pair, Cat6 | 12 (4 Pair Twisted), Hybrid | 28 AWG | 7/28 | - | Polyurethane (PU) | 0.417" (10.59mm) | Braid | 65.62' (20.00m) | Black | - | - | - | -20°C ~ 80°C | - | - | - | - | ||
42 In Stock | 1 : ¥2,299.03000 Spool | - | Spool | Active | Multi-Conductor | 8 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.183" (4.65mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | - | - | ||
34 In Stock | 1 : ¥2,453.49000 Spool | Spool | Active | Multi-Conductor | 6 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.128" (3.25mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | |||
76 In Stock | 1 : ¥2,586.04000 Spool | - | Spool | Active | Multi-Conductor | 12 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.210" (5.33mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -55°C ~ 105°C | - | 0.0200" (0.508mm) | - | - | ||
26 In Stock | 1 : ¥2,860.01000 Spool | Spool | Active | Multi-Conductor | 8 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.138" (3.50mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | |||
167 In Stock | 1 : ¥3,132.04000 Spool | - | Spool | Active | Microphone | 4 (1 Twisted Quad) | 28 AWG | 19/40 | Copper Alloy, Silver Coated | Poly-Vinyl Chloride (PVC) | 0.115" (2.92mm) | Braid | 100.0' (30.5m) | Black | - | - | 100 V | -30°C ~ 60°C | Audio | 0.0140" (0.356mm) | - | - | ||
27 In Stock | 1 : ¥3,304.02000 Spool | Spool | Active | Multi-Pair | 16 (8 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | - | - |