
2466C SL022 | |
|---|---|
DigiKey Part Number | 2466CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2466C SL022 |
Description | MULTI-PAIR 4CON 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.170" (4.32mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,863.22000 | ¥4,863.22 |
| 2 | ¥4,623.54500 | ¥9,247.09 |
| 3 | ¥4,487.85667 | ¥13,463.57 |
| 5 | ¥4,440.47000 | ¥22,202.35 |




