1325A 009500 | ||
---|---|---|
DigiKey Part Number | BEL1252-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 1325A 009500 | |
Description | MULTI-PAIR 4COND 22AWG WHT 100' | |
Customer Reference | ||
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable White 22 AWG Foil 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire, Flame Retardant | |
Operating Temperature | 0°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,213.97000 | ¥1,213.97 |
5 | ¥993.24600 | ¥4,966.23 |
10 | ¥772.52700 | ¥7,725.27 |
25 | ¥662.16880 | ¥16,554.22 |
50 | ¥618.01980 | ¥30,900.99 |
100 | ¥573.88010 | ¥57,388.01 |