972-037-01SR031 | ||
---|---|---|
DigiKey Part Number | 972-37SGE-ND | |
Manufacturer | ||
Manufacturer Product Number | 972-037-01SR031 | |
Description | CONN BACKSHELL 37POS 180DEG GRAY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Hinged Backshell Connector Gray 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 972-037-01SR031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥33.13400 | ¥331.34 |
100 | ¥29.18960 | ¥2,918.96 |
1,000 | ¥21.16246 | ¥21,162.46 |