

972-037-01SR011 | |
|---|---|
DigiKey Part Number | 972-37SBE-ND |
Manufacturer | |
Manufacturer Product Number | 972-037-01SR011 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-037-01SR011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.30000 | ¥36.30 |
| 10 | ¥30.88300 | ¥308.83 |
| 25 | ¥28.94360 | ¥723.59 |
| 50 | ¥27.55980 | ¥1,377.99 |
| 100 | ¥26.24460 | ¥2,624.46 |
| 300 | ¥24.28653 | ¥7,285.96 |
| 500 | ¥23.42702 | ¥11,713.51 |
| 1,000 | ¥22.30945 | ¥22,309.45 |
| 2,500 | ¥20.91413 | ¥52,285.32 |















