



171-009-103L031 | |
|---|---|
DigiKey Part Number | 3209ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-103L031 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-009-103L031 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09674095615 | HARTING | 232 | 1195-2770-ND | ¥153.16000 | Similar |
| 163A11319X | Amphenol CONEC | 25 | 626-2050-ND | ¥64.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥16.32500 | ¥163.25 |
| 25 | ¥15.30280 | ¥382.57 |
| 50 | ¥14.57000 | ¥728.50 |
| 240 | ¥13.04283 | ¥3,130.28 |
| 480 | ¥12.42015 | ¥5,961.67 |
| 720 | ¥12.06994 | ¥8,690.36 |
| 1,200 | ¥11.64278 | ¥13,971.34 |
| 2,640 | ¥11.01319 | ¥29,074.82 |


































