9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
163A11319X
163A11319X

163A11319X

DigiKey Part Number
626-2050-ND
Manufacturer
Manufacturer Product Number
163A11319X
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Bulk
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Cable Side (M3)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.34000¥64.34
10¥54.69800¥546.98
25¥51.26720¥1,281.68
50¥48.81780¥2,440.89
100¥46.48730¥4,648.73
250¥43.57724¥10,894.31
500¥41.49884¥20,749.42
1,000¥39.52000¥39,520.00
Manufacturers Standard Package