



181-015-113R531 | |
|---|---|
DigiKey Part Number | 181-115RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-015-113R531 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-015-113R531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥30.01000 | ¥300.10 |
| 25 | ¥28.13280 | ¥703.32 |
| 90 | ¥25.69778 | ¥2,312.80 |
| 180 | ¥24.47117 | ¥4,404.81 |
| 270 | ¥23.78111 | ¥6,420.90 |
| 540 | ¥22.64620 | ¥12,228.95 |
| 1,080 | ¥21.56613 | ¥23,291.42 |
| 2,520 | ¥20.31579 | ¥51,195.79 |











