974-009-010R011 | ||
---|---|---|
DigiKey Part Number | 974-09BP40E-ND | |
Manufacturer | ||
Manufacturer Product Number | 974-009-010R011 | |
Description | CONN BACKSHELL 9POS 40DEG BLACK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Black 40° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 974-009-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥38.39500 | ¥383.95 |
25 | ¥36.36360 | ¥909.09 |
50 | ¥35.51720 | ¥1,775.86 |
100 | ¥33.82560 | ¥3,382.56 |
300 | ¥29.59733 | ¥8,879.20 |
500 | ¥28.75168 | ¥14,375.84 |
1,000 | ¥24.52352 | ¥24,523.52 |
2,500 | ¥22.83229 | ¥57,080.72 |