
BSC028N06LS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC028N06LS3GATMA1TR-ND - Tape & Reel (TR) BSC028N06LS3GATMA1CT-ND - Cut Tape (CT) BSC028N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC028N06LS3GATMA1 |
Description | MOSFET N-CH 60V 23A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC028N06LS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 93µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 175 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 30 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Ta), 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC027N06LS5ATMA1 | Infineon Technologies | 72,748 | BSC027N06LS5ATMA1CT-ND | ¥24.98000 | MFR Recommended |
| IRFH7085TRPBF | Infineon Technologies | 2,945 | IRFH7085TRPBFCT-ND | ¥23.65000 | Similar |
| AON6242 | Alpha & Omega Semiconductor Inc. | 49 | 785-1335-1-ND | ¥28.37000 | Similar |
| CSD18532NQ5B | Texas Instruments | 3,567 | 296-36445-1-ND | ¥28.78000 | Similar |
| CSD18532Q5B | Texas Instruments | 6,876 | 296-35628-1-ND | ¥26.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 10 | ¥18.10300 | ¥181.03 |
| 100 | ¥12.54480 | ¥1,254.48 |
| 500 | ¥10.16962 | ¥5,084.81 |
| 1,000 | ¥9.90233 | ¥9,902.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.09012 | ¥40,450.60 |

















