Similar
Similar
Similar
Similar

BSC035N10NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC035N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC035N10NS5ATMA1CT-ND - Cut Tape (CT) BSC035N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC035N10NS5ATMA1 |
Description | MOSFET N-CH 100V 100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC035N10NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI100N10PQ-AQ | Diotec Semiconductor | 4,580 | 4878-DI100N10PQ-AQCT-ND | ¥27.70000 | Similar |
| DMT10H003SPSWQ-13 | Diodes Incorporated | 0 | 31-DMT10H003SPSWQ-13TR-ND | ¥10.42119 | Similar |
| FDMS2D5N08C | onsemi | 2,421 | 488-FDMS2D5N08CCT-ND | ¥36.47000 | Similar |
| FDMS86180 | onsemi | 1,203 | FDMS86180CT-ND | ¥57.23000 | Similar |
| RS6P100BHTB1 | Rohm Semiconductor | 1,272 | 846-RS6P100BHTB1CT-ND | ¥35.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥23.00700 | ¥230.07 |
| 100 | ¥16.02230 | ¥1,602.23 |
| 500 | ¥13.03698 | ¥6,518.49 |
| 1,000 | ¥12.07783 | ¥12,077.83 |
| 2,000 | ¥11.27164 | ¥22,543.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.39998 | ¥51,999.90 |























