N-Channel 100 V 100A (Tc) 104W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6P100BHTB1

DigiKey Part Number
846-RS6P100BHTB1TR-ND - Tape & Reel (TR)
846-RS6P100BHTB1CT-ND - Cut Tape (CT)
846-RS6P100BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6P100BHTB1
Description
NCH 100V 100A, HSOP8, POWER MOSF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 104W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS6P100BHTB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 50 V
FET Type
Power Dissipation (Max)
104W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.9mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥23.29600¥232.96
100¥16.37910¥1,637.91
500¥13.75094¥6,875.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.45069¥28,626.72
5,000¥11.23445¥56,172.25
Manufacturers Standard Package