
PSMN1R4-100ASEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R4-100ASEJTR-ND - Tape & Reel (TR) 1727-PSMN1R4-100ASEJCT-ND - Cut Tape (CT) 1727-PSMN1R4-100ASEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R4-100ASEJ |
Description | N-CHANNEL, 100 V, 1.36 MOHM, MOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 340A (Tc) 935W (Tc) Surface Mount CCPAK1212 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.36mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 366 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26023 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 935W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.75000 | ¥64.75 |
| 10 | ¥43.96900 | ¥439.69 |
| 100 | ¥33.72200 | ¥3,372.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.55068 | ¥27,550.68 |











