



971-037-040R011 | |
|---|---|
DigiKey Part Number | 971-37CB45A-ND |
Manufacturer | |
Manufacturer Product Number | 971-037-040R011 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-037-040R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.84000 | ¥110.84 |
| 10 | ¥94.15800 | ¥941.58 |
| 25 | ¥88.25800 | ¥2,206.45 |
| 50 | ¥84.04580 | ¥4,202.29 |
| 100 | ¥80.03410 | ¥8,003.41 |
| 300 | ¥74.06847 | ¥22,220.54 |
| 500 | ¥71.44886 | ¥35,724.43 |
| 1,000 | ¥68.04321 | ¥68,043.21 |















