979-025-020(-,R)121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-025-020R121

DigiKey Part Number
979-25MPE-ND
Manufacturer
Manufacturer Product Number
979-025-020R121
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
979-025-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Chrome
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.53000¥27.53
10¥23.37700¥233.77
25¥21.90760¥547.69
50¥20.86240¥1,043.12
100¥19.86540¥1,986.54
250¥18.62108¥4,655.27
500¥17.73248¥8,866.24
1,000¥16.88631¥16,886.31
2,500¥15.83000¥39,575.00
Manufacturers Standard Package