171-037-213R911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-037-213R911
171-037-213R911
171-037-213R911

171-037-213R911

DigiKey Part Number
9237FE-ND
Manufacturer
Manufacturer Product Number
171-037-213R911
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-037-213R911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,553
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.38000¥48.38
10¥41.10700¥411.07
30¥38.03933¥1,141.18
60¥36.22300¥2,173.38
120¥34.49400¥4,139.28
270¥32.57585¥8,795.48
510¥31.14698¥15,884.96
1,020¥29.66165¥30,254.88
2,520¥27.83013¥70,131.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.