3-1478762-7 | ||
---|---|---|
DigiKey Part Number | A105031-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1478762-7 | |
Description | CONN BACKSHELL 37POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1478762-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.64000 | ¥117.64 |
10 | ¥106.38000 | ¥1,063.80 |
25 | ¥103.56960 | ¥2,589.24 |
50 | ¥99.62880 | ¥4,981.44 |
100 | ¥92.31110 | ¥9,231.11 |
300 | ¥91.74863 | ¥27,524.59 |
500 | ¥88.37122 | ¥44,185.61 |
1,000 | ¥78.80241 | ¥78,802.41 |