62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-062-113R171

DigiKey Part Number
181-62RME-ND
Manufacturer
Manufacturer Product Number
181-062-113R171
Description
CONN D-SUB HD PLG 62POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
181-062-113R171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins
Features
Ground Strap, Grounding Indents, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.02000¥127.02
10¥107.92000¥1,079.20
25¥101.15880¥2,528.97
50¥96.33100¥4,816.55
240¥86.24313¥20,698.35
480¥82.13133¥39,423.04
720¥79.81799¥57,468.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.