983-037-020R121 | ||
---|---|---|
DigiKey Part Number | 937M2E-ND | |
Manufacturer | ||
Manufacturer Product Number | 983-037-020R121 | |
Description | CONN BACKSHELL 37POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 983-037-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
50 | ¥36.23800 | ¥1,811.90 |
100 | ¥34.51240 | ¥3,451.24 |
1,000 | ¥25.02146 | ¥25,021.46 |