



170-009-173L020 | |
|---|---|
DigiKey Part Number | 6709ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-173L020 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-009-173L020 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.70000 | ¥21.70 |
| 10 | ¥18.45800 | ¥184.58 |
| 25 | ¥17.29640 | ¥432.41 |
| 50 | ¥16.47080 | ¥823.54 |
| 160 | ¥15.17119 | ¥2,427.39 |
| 320 | ¥14.44703 | ¥4,623.05 |
| 640 | ¥13.75731 | ¥8,804.68 |
| 1,120 | ¥13.22486 | ¥14,811.84 |
| 2,560 | ¥12.47604 | ¥31,938.66 |








